Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoG600P600H
Newark Part No.20T1314
Technical Datasheet
Panel TypeBack Panel
Panel MaterialSteel
Body ColorGray
For Use WithFUSION G7 Wall-Mount Enclosures
External Height - Metric270mm
External Width - Metric600mm
External Height - Imperial10.6"
External Width - Imperial21.9"
Product Range-
Technical Specifications
Panel Type
Back Panel
Body Color
Gray
External Height - Metric
270mm
External Height - Imperial
10.6"
Product Range
-
Panel Material
Steel
For Use With
FUSION G7 Wall-Mount Enclosures
External Width - Metric
600mm
External Width - Imperial
21.9"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate