HG1000504
Vent, Plastic, Gray, Hoffman HF10 Series Side-Mount Fresh Air Enclosure Cooling Filter Fans

| Quantity | Price |
|---|---|
| 1+ | $202.860 |
| 3+ | $194.410 |
| 5+ | $185.960 |
Product Information
Product Overview
The HG1000504 from Hoffman Enclosures is a HG10 filter fan exhaust grill. It features click-fit design quickly installs into enclosure wall and no tools or screws required, opens with the flick of a finger for easy filter replacement, enclosure side wall mounting, standard rope gasket provides proper seal to the enclosure, similar cut-out sizes as other filter fan manufacturers and hinged grille remains attached after opening. It is used in industrial automation, automotive assembly, package handling equipment, food and beverage process controls and wind energy systems.
- RAL 7035 light gray colour, UV resistant plastic standard
- Dimension is 10.13" x 10.14" x 1.69" and weight is 1.79lb
Technical Specifications
Plastic
Hoffman HF10 Series Side-Mount Fresh Air Enclosure Cooling Filter Fans
257.6mm
10.1"
1.69"
No SVHC (15-Jan-2019)
Gray
257.3mm
42.9mm
10.1"
HG Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate