HG1300503
Vent, Plastic, Black, Hoffman HF13 Series Side-Mount Fresh Air Enclosure Cooling Filter Fans

| Quantity | Price |
|---|---|
| 1+ | $240.660 |
| 3+ | $230.640 |
| 5+ | $220.610 |
Product Information
Product Overview
The HG1300503 from Hoffman Enclosures is a HG13 filter fan exhaust grill. It features click-fit design quickly installs into enclosure wall and no tools or screws required, opens with the flick of a finger for easy filter replacement, enclosure side wall mounting, standard rope gasket provides proper seal to the enclosure, similar cut-out sizes as other filter fan manufacturers and hinged grille remains attached after opening. It is used in industrial automation, automotive assembly, package handling equipment, food and beverage process controls and wind energy systems.
- RAL 9011 black colour, UV resistant plastic
- Dimension is 12.8" x 12.82" x 1.75" and weight is 2.78lb
Technical Specifications
Plastic
Hoffman HF13 Series Side-Mount Fresh Air Enclosure Cooling Filter Fans
325.6mm
12.8"
1.75"
No SVHC (15-Jan-2019)
Black
325.1mm
44.5mm
12.8"
HG Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate