Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,493.200 |
| 10+ | $1,432.440 |
| 25+ | $1,362.980 |
Price for:Each
Minimum: 1
Multiple: 1
$1,493.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHGF5PBSS
Newark Part No.79K6831
Technical Datasheet
No. of Ports1 Port
Interface Configuration120V Duplex GFCI Receptacle, 5A Circuit Breaker, 9-pin Profibus
Housing MaterialStainless Steel
NEMA RatingNEMA 12
ProtocolProfibus
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Ports
1 Port
Housing Material
Stainless Steel
Protocol
Profibus
SVHC
No SVHC (15-Jan-2019)
Interface Configuration
120V Duplex GFCI Receptacle, 5A Circuit Breaker, 9-pin Profibus
NEMA Rating
NEMA 12
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
