Print Page
HLTSTAT20C
Thermostat, 275 V, 10 A, -60 °C, 150 °C
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $590.030 |
| 5+ | $566.300 |
| 10+ | $515.430 |
| 20+ | $451.000 |
Price for:Each
Minimum: 1
Multiple: 1
$590.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHLTSTAT20C
Newark Part No.40Y0130
Technical Datasheet
Operating Voltage275V
Contact Current Max10A
Operation Type-
Operating Temperature Min-60°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Operating Voltage
275V
Operation Type
-
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Contact Current Max
10A
Operating Temperature Min
-60°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate