Print Page
LEDA20C
Cable Assembly, AC LED Receptacle to Free End, 6.5 ft, 2 m
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $61.480 |
5+ | $58.120 |
10+ | $52.750 |
20+ | $47.710 |
Price for:Each
Minimum: 1
Multiple: 1
$61.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLEDA20C
Newark Part No.69W1099
Technical Datasheet
Connector to ConnectorAC LED Receptacle to Free End
Connector Type AReceptacle
Cable Length - Imperial6.5ft
Cable Length - Metric2m
Jacket Color-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The LEDA20C is a 2m input Connector/Cable Assembly used to provide supply power to the LED light. The pre-assembled connector/cable assembly with 78.7-inch long cable whip. This cable is constructed of 16AWG copper wire. It is suitable for use with the AC LED lights.
Applications
Industrial, LED Lighting
Technical Specifications
Connector to Connector
AC LED Receptacle to Free End
Cable Length - Imperial
6.5ft
Jacket Color
-
SVHC
No SVHC (15-Jan-2019)
Connector Type A
Receptacle
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate