Print Page
LEDD20C
Cable Assembly, DC LED Receptacle to Free End, 6.5 ft, 2 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLEDD20C
Newark Part No.69W1105
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $61.480 |
| 5+ | $58.120 |
| 10+ | $52.750 |
| 20+ | $47.710 |
Price for:Each
Minimum: 1
Multiple: 1
$61.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLEDD20C
Newark Part No.69W1105
Technical Datasheet
Connector Type AReceptacle
Connector to ConnectorDC LED Receptacle to Free End
Cable Length - Imperial6.5ft
Cable Length - Metric2m
Jacket Color-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The LEDD20C is a 2m input Connector/Cable Assembly used to provide supply power to the LED light. The pre-assembled connector/cable assembly with 78.7-inch long cable whip. This cable is constructed of 16AWG copper wire. It is suitable for use with the DC LED lights.
Applications
Industrial, LED Lighting
Technical Specifications
Connector Type A
Receptacle
Cable Length - Imperial
6.5ft
Jacket Color
-
SVHC
No SVHC (15-Jan-2019)
Connector to Connector
DC LED Receptacle to Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate