Print Page
LEDD2M35
LED Light Bar, Cool White, 900 lm, 5 W, 60 VDC, 351 mm
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLEDD2M35
Newark Part No.69W1103
Technical Datasheet
Light ColorCool White
Lumen Output900lm
Power Rating5W
Supply Voltage60VDC
Light Bar Length351mm
IP Rating-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The LEDD2M35 is a LED Light Kit provides interior enclosure lighting. It is ideal for remote and darkened enclosure applications. The light can be mechanically fastened with included hardware to maintain enclosure UL listing (up to Type 4X) or can be magnetically attached to flat steel surfaces. The LED light has auto-sensing circuitry. The LED light is light-weight and in a small form factor.
- Magnetic mounting
- IR motion sensor activation
Applications
LED Lighting, Industrial
Technical Specifications
Light Color
Cool White
Power Rating
5W
Light Bar Length
351mm
Product Range
-
Lumen Output
900lm
Supply Voltage
60VDC
IP Rating
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate