Print Page
LEDHL24V12
Input Voltage:24VDC, Input Power:7.92, Luminous Flux: 558lm, IP Rating: IP66
Image is for illustrative purposes only. Please refer to product description.

80 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $894.900 |
| 3+ | $858.220 |
| 5+ | $814.210 |
Price for:Each
Minimum: 1
Multiple: 1
$894.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLEDHL24V12
Newark Part No.40Y0134
Technical Datasheet
Input Voltage24VDC
Input Power7.92W
Luminous Flux558lm
Light Color-
IP RatingIP66
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Input Voltage
24VDC
Luminous Flux
558lm
IP Rating
IP66
SVHC
No SVHC (15-Jan-2019)
Input Power
7.92W
Light Color
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate