Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $932.990 |
10+ | $895.010 |
25+ | $851.630 |
Price for:Each
Minimum: 1
Multiple: 1
$932.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLHC252015SS
Newark Part No.06B8131
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric249.9mm
External Width - Metric200mm
External Depth - Metric150mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial9.8"
External Width - Imperial7.9"
External Depth - Imperial5.91"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The LHC252015SS is an INLINE™ instrumentation hinged-cover Enclosure with aesthetic styling flush latches and an attractive stroked finish. It makes an excellent choice when style and functionality are important. It has an outward formed body flange to prevent contaminants from entering the enclosure. It has standard self-grounding, slotted, quarter-turn type 316 stainless steel latch system with double seal.
- IP66, NEMA/EEMAC-4, 4X, 12 Protection rating
- Stainless steel body, cover and door
- Seams continuously welded and ground smooth
- External formed body flange trough
- Large perimeter body opening
- Fastening holes in back of body for direct mounting or optional external mounting brackets
- Seamless foam-in-place gasket
- M6 bonding provision on cover, M6 ground stud in body
- 180° Door opening
- Removable Type 316 stainless steel hinge pins
- Cover and body have smooth #4 brushed finish
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
249.9mm
External Depth - Metric
150mm
Body Color
Gray
External Height - Imperial
9.8"
External Depth - Imperial
5.91"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
7.9"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate