New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Metal Enclosures
                      Print Page

                      LHC353020SS

                      Metal Enclosure, Electrical / Industrial, Steel, 350 mm, 300 mm, 200 mm, IP66

                      NVENT HOFFMAN LHC353020SS
                      NVENT HOFFMAN LHC353020SS
                      NVENT HOFFMAN LHC353020SS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoLHC353020SS
                      Newark Part No.06B8135
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$1,527.170
                      10+$1,465.010
                      25+$1,393.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,527.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoLHC353020SS
                      Newark Part No.06B8135
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeElectrical / Industrial
                      Enclosure MaterialSteel
                      External Height - Metric350mm
                      External Width - Metric300mm
                      External Depth - Metric200mm
                      IP RatingIP66
                      Body ColorGray
                      NEMA RatingNEMA 4, 4X, 12
                      External Height - Imperial13.8"
                      External Width - Imperial11.8"
                      External Depth - Imperial7.87"
                      Product Range-
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The LHC353020SS is an INLINE™ instrumentation hinged-cover Enclosure with aesthetic styling flush latches and an attractive stroked finish. It makes an excellent choice when style and functionality are important. It has an outward formed body flange to prevent contaminants from entering the enclosure. It has standard self-grounding, slotted, quarter-turn type 316 stainless steel latch system with double seal.

                      • IP66, NEMA/EEMAC-4, 4X, 12 Protection rating
                      • Stainless steel body, cover and door
                      • Seams continuously welded and ground smooth
                      • External formed body flange trough
                      • Large perimeter body opening
                      • Fastening holes in back of body for direct mounting or optional external mounting brackets
                      • Seamless foam-in-place gasket
                      • M6 bonding provision on cover, M6 ground stud in body
                      • 180° Door opening
                      • Removable Type 316 stainless steel hinge pins
                      • Cover and body have smooth #4 brushed finish

                      Applications

                      Industrial

                      Technical Specifications

                      Enclosure Type

                      Electrical / Industrial

                      External Height - Metric

                      350mm

                      External Depth - Metric

                      200mm

                      Body Color

                      Gray

                      External Height - Imperial

                      13.8"

                      External Depth - Imperial

                      7.87"

                      SVHC

                      No SVHC (15-Jan-2019)

                      Enclosure Material

                      Steel

                      External Width - Metric

                      300mm

                      IP Rating

                      IP66

                      NEMA Rating

                      NEMA 4, 4X, 12

                      External Width - Imperial

                      11.8"

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.