Print Page
LP1515
Panel, 12 Gauge, Steel, White, Inline Steel Instrumentation Enclosures, 131 mm, 131 mm
Image is for illustrative purposes only. Please refer to product description.
154 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
5+ | $16.730 |
10+ | $15.070 |
20+ | $13.970 |
50+ | $13.230 |
Price for:Each
Minimum: 8
Multiple: 8
$133.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLP1515
Newark Part No.91F4830
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithInline Steel Instrumentation Enclosures
External Height - Metric131.1mm
External Width - Metric131mm
External Height - Imperial5.2"
External Width - Imperial5.16"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
131.1mm
External Height - Imperial
5.2"
Product Range
-
Panel Material
Steel
For Use With
Inline Steel Instrumentation Enclosures
External Width - Metric
131mm
External Width - Imperial
5.16"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate