Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
5+ | $20.150 |
10+ | $17.780 |
20+ | $15.860 |
Price for:Each
Minimum: 8
Multiple: 8
$161.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLP2015
Newark Part No.19M8446
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithInline Steel Instrumentation Enclosures
External Height - Metric181.1mm
External Width - Metric131mm
External Height - Imperial7.1"
External Width - Imperial5.16"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The LP2015 is a Panel made of 12-gauge steel with a white polyester powder paint finish.
- Ground hole is labelled
- M6 fastener
Applications
Industrial
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
181.1mm
External Height - Imperial
7.1"
Product Range
-
Panel Material
Steel
For Use With
Inline Steel Instrumentation Enclosures
External Width - Metric
131mm
External Width - Imperial
5.16"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate