Print Page
Image is for illustrative purposes only. Please refer to product description.
156 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $87.180 |
5+ | $82.420 |
10+ | $74.800 |
20+ | $67.650 |
Price for:Each
Minimum: 1
Multiple: 1
$87.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLRD18G
Newark Part No.35C4756
Technical Datasheet
Accessory TypeRadius Drop Kit, Grey, 457 mm
For Use WithHoffman Ladder Rack System
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Radius Drop Kit, Grey, 457 mm
Product Range
-
For Use With
Hoffman Ladder Rack System
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate