Print Page
MAD0608030R5
Metal Enclosure, Double Door, Wall Mount, Mild Steel, 600 mm, 800 mm, 300 mm, IK10, IP55
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoMAD0608030R5
Newark Part No.84AH4113
Product RangeMAD Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,136.520 |
| 10+ | $1,090.270 |
| 25+ | $1,037.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1,136.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoMAD0608030R5
Newark Part No.84AH4113
Product RangeMAD Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric600mm
External Width - Metric800mm
External Depth - Metric300mm
IP RatingIK10, IP55
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial23.62"
External Width - Imperial31.5"
External Depth - Imperial11.81"
Product RangeMAD Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
600mm
External Depth - Metric
300mm
Body Color
Gray
External Height - Imperial
23.62"
External Depth - Imperial
11.81"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
800mm
IP Rating
IK10, IP55
NEMA Rating
NEMA 12, 13
External Width - Imperial
31.5"
Product Range
MAD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate