Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoMAD0801230R5
Newark Part No.84AH4114
Product RangeMAD Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,433.230 |
10+ | $1,374.900 |
25+ | $1,308.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1,433.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoMAD0801230R5
Newark Part No.84AH4114
Product RangeMAD Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric800mm
External Width - Metric1.2m
External Depth - Metric300mm
IP RatingIK10, IP55
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial31.5"
External Width - Imperial47.24"
External Depth - Imperial11.81"
Product RangeMAD Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
MAD0801230R5 is a MAD range mild steel double door wall mounted enclosure. It is ideal for installation in confined spaces where a single door, when opened, would take up too much space in front of the enclosure. The doors' loading capacity also increases as it is divided over two doors. With a IP 55 protection degree, components inside the enclosure are well protected and makes it well suited for many different applications.
- Folded and seam welded body construction
- Four 8.5mm dia holes for wall fixing, pressed out in 20.4mm dia x 2mm depressions
- Surface mounted with 130° opening door
- Two openings, 3 point espagnolette locking
- Complies with IP 55, TYPE 12, IK 10
- With mounting plate
- Dimension is 800 x 1200 x 300mm(H x W x D)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
800mm
External Depth - Metric
300mm
Body Color
Gray
External Height - Imperial
31.5"
External Depth - Imperial
11.81"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
1.2m
IP Rating
IK10, IP55
NEMA Rating
NEMA 12, 13
External Width - Imperial
47.24"
Product Range
MAD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate