Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoMAS0302521R5
Newark Part No.84AH4123
Product RangeMAS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $329.820 |
5+ | $312.860 |
10+ | $294.020 |
20+ | $282.710 |
Price for:Each
Minimum: 1
Multiple: 1
$329.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoMAS0302521R5
Newark Part No.84AH4123
Product RangeMAS Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric300mm
External Width - Metric250mm
External Depth - Metric210mm
IP RatingIK10, IP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial11.81"
External Width - Imperial9.84"
External Depth - Imperial8.27"
Product RangeMAS Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
300mm
External Depth - Metric
210mm
Body Color
Gray
External Height - Imperial
11.81"
External Depth - Imperial
8.27"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
250mm
IP Rating
IK10, IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
9.84"
Product Range
MAS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate