Print Page
MAS0352515R5
Metal Enclosure, Wall Mount, Mild Steel, 350 mm, 250 mm, 155 mm, IK10, IP66
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoMAS0352515R5
Newark Part No.84AH4126
Product RangeMAS Series
Your Part Number
Technical Datasheet
57 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $241.53 |
| 5+ | $229.11 |
| 10+ | $215.31 |
| 20+ | $207.02 |
Price for:Each
Minimum: 1
Multiple: 1
$241.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoMAS0352515R5
Newark Part No.84AH4126
Product RangeMAS Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric350mm
External Width - Metric250mm
External Depth - Metric155mm
IP RatingIK10, IP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial13.78"
External Width - Imperial9.84"
External Depth - Imperial6.1"
Product RangeMAS Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
350mm
External Depth - Metric
155mm
Body Color
Gray
External Height - Imperial
13.78"
External Depth - Imperial
6.1"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
250mm
IP Rating
IK10, IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
9.84"
Product Range
MAS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate