Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoN360626G060
Newark Part No.27X0440
Product RangeSPECTRACOOL N36 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $8,379.890 |
3+ | $8,024.810 |
5+ | $7,598.720 |
Price for:Each
Minimum: 1
Multiple: 1
$8,379.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoN360626G060
Newark Part No.27X0440
Product RangeSPECTRACOOL N36 Series
Technical Datasheet
Product RangeSPECTRACOOL N36 Series
Enclosure MaterialMetal
Cooling Capacity6000BTU
External Height - Metric914mm
External Width - Metric292.1mm
External Depth - Metric355.6mm
External Height - Imperial36"
External Width - Imperial11.5"
External Depth - Imperial14"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SPECTRACOOL N36 Series
Cooling Capacity
6000BTU
External Width - Metric
292.1mm
External Height - Imperial
36"
External Depth - Imperial
14"
Enclosure Material
Metal
External Height - Metric
914mm
External Depth - Metric
355.6mm
External Width - Imperial
11.5"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate