Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoN431216G102
Newark Part No.91T9339
Product RangeSPECTRACOOL N43 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $14,160.230 |
10+ | $13,505.420 |
25+ | $13,014.310 |
Price for:Each
Minimum: 1
Multiple: 1
$14,160.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoN431216G102
Newark Part No.91T9339
Product RangeSPECTRACOOL N43 Series
Technical Datasheet
Product RangeSPECTRACOOL N43 Series
Enclosure MaterialStainless Steel
Cooling Capacity-
External Height - Metric1.09m
External Width - Metric292.1mm
External Depth - Metric355.6mm
External Height - Imperial43"
External Width - Imperial11.5"
External Depth - Imperial14"
SVHCTo Be Advised
Technical Specifications
Product Range
SPECTRACOOL N43 Series
Cooling Capacity
-
External Width - Metric
292.1mm
External Height - Imperial
43"
External Depth - Imperial
14"
Enclosure Material
Stainless Steel
External Height - Metric
1.09m
External Depth - Metric
355.6mm
External Width - Imperial
11.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate