Print Page
NS2169
Rack Cabinet, 19 Inch / 23 Inch, EIA 310-D, Tapped 10-32 Holes, Communication and Server, 43U, 84 "
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoNS2169
Newark Part No.27M2695
Technical Datasheet
Cabinet TypeCommunication and Server
Product Range-
Rack U Height43U
External Height - Imperial84"
External Width - Imperial23.6"
External Depth - Imperial37.93"
Enclosure MaterialSteel
External Height - Metric2.13m
External Width - Metric600mm
External Depth - Metric963mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Cabinet Type
Communication and Server
Rack U Height
43U
External Width - Imperial
23.6"
Enclosure Material
Steel
External Width - Metric
600mm
Panel Space Height - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Product Range
-
External Height - Imperial
84"
External Depth - Imperial
37.93"
External Height - Metric
2.13m
External Depth - Metric
963mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate