Print Page
P2CB128
Panel, Barrier, 1.2m x 800mm, Steel, Grey
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2CB128
Newark Part No.79Y1958
Product RangePROLINE G2 Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $488.830 |
3+ | $468.800 |
5+ | $444.760 |
Price for:Each
Minimum: 1
Multiple: 1
$488.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2CB128
Newark Part No.79Y1958
Product RangePROLINE G2 Series
Panel TypeBarrier Panel
Panel MaterialSteel
Body ColorGray
For Use WithHoffman Joined / Ganged Modular Enclosure Systems
External Height - Metric1.2m
External Width - Metric800mm
External Height - Imperial47.2"
External Width - Imperial31.5"
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Barrier Panel
Body Color
Gray
External Height - Metric
1.2m
External Height - Imperial
47.2"
Product Range
PROLINE G2 Series
Panel Material
Steel
For Use With
Hoffman Joined / Ganged Modular Enclosure Systems
External Width - Metric
800mm
External Width - Imperial
31.5"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate