Print Page
P2DDL2012
Enclosure Accessory, Left, Disconnect Door, Hoffman PROLINE G2 Series Modular Enclosures, Steel
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2DDL2012
Newark Part No.79Y2114
Product RangePROLINE G2 Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,926.240 |
| 3+ | $1,844.620 |
| 5+ | $1,746.670 |
Price for:Each
Minimum: 1
Multiple: 1
$1,926.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2DDL2012
Newark Part No.79Y2114
Product RangePROLINE G2 Series
Accessory TypeDisconnect Door
For Use WithHoffman PROLINE G2 Series Modular Enclosures
Enclosure MaterialSteel
Body ColorGray
External Height2m
External Width1.2m
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Disconnect Door
Enclosure Material
Steel
External Height
2m
Product Range
PROLINE G2 Series
For Use With
Hoffman PROLINE G2 Series Modular Enclosures
Body Color
Gray
External Width
1.2m
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate