Print Page
P2KDR20125
Metal Enclosure, Industrial, Steel, 2 m, 1.21 m, 505 mm, IP55
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2KDR20125
Newark Part No.01AC0695
Product RangePROLINE Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $5,527.180 |
3+ | $5,292.980 |
5+ | $5,011.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5,527.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2KDR20125
Newark Part No.01AC0695
Product RangePROLINE Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialSteel
External Height - Metric2m
External Width - Metric1.21m
External Depth - Metric505mm
IP RatingIP55
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial78.82"
External Width - Imperial47.54"
External Depth - Imperial19.88"
Product RangePROLINE Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
2m
External Depth - Metric
505mm
Body Color
Gray
External Height - Imperial
78.82"
External Depth - Imperial
19.88"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Steel
External Width - Metric
1.21m
IP Rating
IP55
NEMA Rating
NEMA 12
External Width - Imperial
47.54"
Product Range
PROLINE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate