Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPB068
Newark Part No.06B8300
Technical Datasheet
Accessory TypeSolid Base
Base TypeSolid Base
Base MaterialSteel
Base ColorGrey
For Use With600mm x 800mm PROLINE Frames
External Depth - Metric753mm
External Width - Metric592mm
External Height - Metric17.53mm
External Depth - Imperial29.65"
External Width - Imperial23.3"
External Height - Imperial0.69"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Solid Base
Base Material
Steel
For Use With
600mm x 800mm PROLINE Frames
External Width - Metric
592mm
External Depth - Imperial
29.65"
External Height - Imperial
0.69"
SVHC
No SVHC (15-Jan-2019)
Base Type
Solid Base
Base Color
Grey
External Depth - Metric
753mm
External Height - Metric
17.53mm
External Width - Imperial
23.3"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
