Print Page
PC1M12
Caster, PROLINE Series Enclosures, 1000 lb, 76 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $479.880 |
| 5+ | $455.200 |
| 10+ | $427.780 |
| 20+ | $411.320 |
Price for:Each
Minimum: 1
Multiple: 1
$479.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPC1M12
Newark Part No.06B8466
Technical Datasheet
For Use WithPROLINE Series Enclosures
Carrying Capacity1000lb
Wheel Diameter76mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The P-C1M12 is a Caster Kit a set of four casters (two locking, two non-locking) that mount directly to the bottom of a PROLINE™ frame 0-mm or 100-mm solid base or a console. The Casters elevate the enclosure 110-mm (4.33-inch) when installed. Caster frames are plated steel with ball-bearing pivots and Caster wheels are made of a black polyamide material.
Applications
Industrial
Technical Specifications
For Use With
PROLINE Series Enclosures
Wheel Diameter
76mm
SVHC
No SVHC (15-Jan-2019)
Carrying Capacity
1000lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate