Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPP2086
Newark Part No.98H0061
Product RangePROLINE Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPP2086
Newark Part No.98H0061
Product RangePROLINE Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialSteel
External Height - Metric2m
External Width - Metric800mm
External Depth - Metric600mm
IP RatingIP55
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial78.74"
External Width - Imperial31.5"
External Depth - Imperial23.62"
Product RangePROLINE Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
2m
External Depth - Metric
600mm
Body Color
Gray
External Height - Imperial
78.74"
External Depth - Imperial
23.62"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Steel
External Width - Metric
800mm
IP Rating
IP55
NEMA Rating
NEMA 12
External Width - Imperial
31.5"
Product Range
PROLINE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate