Print Page
PS1S21612B
Rack Cabinet, Communication and Server, PROLINE S1 Series, 45U, 85.1 ", 23.9 ", 47.18 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPS1S21612B
Newark Part No.85AC3429
Product RangePROLINE S1 Series
Your Part Number
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,283.350 |
| 3+ | $3,144.230 |
| 5+ | $2,977.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3,283.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPS1S21612B
Newark Part No.85AC3429
Product RangePROLINE S1 Series
Technical Datasheet
Cabinet TypeCommunication and Server
Product RangePROLINE S1 Series
Rack U Height45U
External Height - Imperial85.1"
External Width - Imperial23.9"
External Depth - Imperial47.18"
Enclosure MaterialSteel
External Height - Metric2.16m
External Width - Metric606mm
External Depth - Metric1.2mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Cabinet Type
Communication and Server
Rack U Height
45U
External Width - Imperial
23.9"
Enclosure Material
Steel
External Width - Metric
606mm
Panel Space Height - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Product Range
PROLINE S1 Series
External Height - Imperial
85.1"
External Depth - Imperial
47.18"
External Height - Metric
2.16m
External Depth - Metric
1.2mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate