Print Page
PTHS362436G4
19" Wall Cabinet, Solid Door, 19U, Steel, Gray, 922 mm, 600 mm, 915 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPTHS362436G4
Newark Part No.40Y0339
Product RangePROTEK Series
Your Part Number
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,816.120 |
| 3+ | $3,654.420 |
| 5+ | $3,460.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3,816.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPTHS362436G4
Newark Part No.40Y0339
Product RangePROTEK Series
Technical Datasheet
Rack U Height19U
Enclosure MaterialSteel
Body ColorGray
External Height - Metric922mm
External Width - Metric600mm
External Depth - Metric915mm
External Height - Imperial36.3"
External Width - Imperial23.6"
External Depth - Imperial36.02"
Panel Space Height - Metric850mm
Product RangePROTEK Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Rack U Height
19U
Body Color
Gray
External Width - Metric
600mm
External Height - Imperial
36.3"
External Depth - Imperial
36.02"
Product Range
PROTEK Series
Enclosure Material
Steel
External Height - Metric
922mm
External Depth - Metric
915mm
External Width - Imperial
23.6"
Panel Space Height - Metric
850mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate