Print Page
PTHW242430G2
19" Wall Cabinet, 2-Hinge, Window Door, 12U, Mild Steel, Light Gray, 612 mm, 600 mm, 760 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoPTHW242430G2
Newark Part No.91T9437
Product RangePROTEK Series
Your Part Number
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,670.970 |
| 10+ | $3,501.220 |
| 25+ | $3,373.910 |
Price for:Each
Minimum: 1
Multiple: 1
$3,670.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPTHW242430G2
Newark Part No.91T9437
Product RangePROTEK Series
Technical Datasheet
Rack U Height12U
Enclosure MaterialMild Steel
Body ColorLight Gray
External Height - Metric612mm
External Width - Metric600mm
External Depth - Metric760mm
External Height - Imperial24.09"
External Width - Imperial23.62"
External Depth - Imperial29.92"
Panel Space Height - Metric-
Product RangePROTEK Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
12U
Body Color
Light Gray
External Width - Metric
600mm
External Height - Imperial
24.09"
External Depth - Imperial
29.92"
Product Range
PROTEK Series
Enclosure Material
Mild Steel
External Height - Metric
612mm
External Depth - Metric
760mm
External Width - Imperial
23.62"
Panel Space Height - Metric
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate