Print Page
PTHW362428G2A
19" Wall Cabinet, 19U, Mild Steel, Light Gray, 922 mm, 600 mm, 710 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPTHW362428G2A
Newark Part No.91T9442
Product RangeProTek Series
Technical Datasheet
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10,222.000 |
| 10+ | $9,749.310 |
| 25+ | $9,394.780 |
Price for:Each
Minimum: 1
Multiple: 1
$10,222.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPTHW362428G2A
Newark Part No.91T9442
Product RangeProTek Series
Technical Datasheet
Rack U Height19U
Enclosure MaterialMild Steel
Body ColorLight Gray
External Height - Metric922mm
External Width - Metric600mm
External Depth - Metric710mm
External Height - Imperial36.3"
External Width - Imperial23.62"
External Depth - Imperial27.95"
Panel Space Height - Metric-
Product RangeProTek Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
19U
Body Color
Light Gray
External Width - Metric
600mm
External Height - Imperial
36.3"
External Depth - Imperial
27.95"
Product Range
ProTek Series
Enclosure Material
Mild Steel
External Height - Metric
922mm
External Depth - Metric
710mm
External Width - Imperial
23.62"
Panel Space Height - Metric
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate