Print Page
Q131310PCE
Plastic Enclosure, Industrial, Polycarbonate, 118.6 mm, 118.6 mm, 92.5 mm, IP67
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ131310PCE
Newark Part No.06B9667
Product RangeQLINE Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $86.370 |
5+ | $81.650 |
10+ | $74.100 |
20+ | $67.020 |
Price for:Each
Minimum: 1
Multiple: 1
$86.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ131310PCE
Newark Part No.06B9667
Product RangeQLINE Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric118.6mm
External Width - Metric118.6mm
External Depth - Metric92.5mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4, 4X, 6, 12, 13
External Height - Imperial4.7"
External Width - Imperial4.67"
External Depth - Imperial3.64"
Product RangeQLINE Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
118.6mm
External Depth - Metric
92.5mm
Body Color
Gray
External Height - Imperial
4.7"
External Depth - Imperial
3.64"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Polycarbonate
External Width - Metric
118.6mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 6, 12, 13
External Width - Imperial
4.67"
Product Range
QLINE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate