New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      Q1286PCD

                      Plastic Enclosure, IP67, NEMA 13, Junction Box, Polycarbonate, 119.9 mm, 80 mm, 55 mm, IP67

                      NVENT HOFFMAN Q1286PCD
                      NVENT HOFFMAN Q1286PCD
                      NVENT HOFFMAN Q1286PCD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoQ1286PCD
                      Newark Part No.91F2265
                      Product RangeQLINE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$90.750
                      5+$85.790
                      10+$77.860
                      20+$70.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $90.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoQ1286PCD
                      Newark Part No.91F2265
                      Product RangeQLINE Series
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeJunction Box
                      Enclosure MaterialPolycarbonate
                      External Height - Metric119.9mm
                      External Width - Metric80mm
                      External Depth - Metric55mm
                      IP RatingIP67
                      Body ColorGray
                      NEMA RatingNEMA 4, 4X, 6, 12, 13
                      External Height - Imperial4.7"
                      External Width - Imperial3.15"
                      External Depth - Imperial2.16"
                      Product RangeQLINE Series
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The Q1286PCD is a light-gray (RAL 7035) QLINE™ D type-4X Enclosure made of polycarbonate. The model 13779 QLINE D polycarbonate enclosure has contoured bodies with flush cover screws for an attractive, contemporary appearance. Tough as well as stylish, it is functional in corrosive environments and can withstand occasional submersion. Cover screws protected by removable caps that are aesthetic and provide tamper resistance.

                      • Opaque cover is impact-resistant polycarbonate for PCD series
                      • Polycarbonate material is easily punched, drilled, filed or sawed
                      • Straight side walls permit ganging of multiple enclosures
                      • Cross-point captivated cover screws are stainless steel
                      • Mounting holes molded directly adjacent to cover screws
                      • Panel mounting feature on both body and cover
                      • Seamless foam-in-place gasket assures water-tight and dust-tight seal
                      • Screws provided for mounting optional panel
                      • Molded internal pads for mounting optional panels, rails and other components

                      Applications

                      Industrial

                      Technical Specifications

                      Enclosure Type

                      Junction Box

                      External Height - Metric

                      119.9mm

                      External Depth - Metric

                      55mm

                      Body Color

                      Gray

                      External Height - Imperial

                      4.7"

                      External Depth - Imperial

                      2.16"

                      SVHC

                      No SVHC (15-Jan-2019)

                      Enclosure Material

                      Polycarbonate

                      External Width - Metric

                      80mm

                      IP Rating

                      IP67

                      NEMA Rating

                      NEMA 4, 4X, 6, 12, 13

                      External Width - Imperial

                      3.15"

                      Product Range

                      QLINE Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.