Print Page
Q1289PCDCC
Plastic Enclosure, IP67, NEMA 4, 4X, 6, 12, 13, Wall Mount, ABS, Polycarbonate, 113 mm, 73 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ1289PCDCC
Newark Part No.06B9663
Your Part Number
Technical Datasheet
78 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $96.980 |
| 5+ | $91.690 |
| 10+ | $83.210 |
| 20+ | $75.260 |
Price for:Each
Minimum: 1
Multiple: 1
$96.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ1289PCDCC
Newark Part No.06B9663
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS, Polycarbonate
External Height - Metric113mm
External Width - Metric73mm
External Depth - Metric79mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4, 4X, 6, 12, 13
External Height - Imperial4.5"
External Width - Imperial2.87"
External Depth - Imperial3.11"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The Q-1289PCDCC is a QLINE D Enclosure made of polycarbonate. It has contoured bodies with flush cover screws for an attractive, contemporary appearance. It is tough as well as stylish and is functional in corrosive environments and can withstand occasional submersion. Cover screws protected by removable caps that are aesthetic and provide tamper resistance. It is finished with light-grey (RAL 7035) inside and out, optional panels are steel plated.
- IP67, NEMA/EEMAC-4, 4X, 6, 12, 13 Protection rating
- Impact-resistant
- Polycarbonate material is easily punched, drilled, filed or sawed
- Straight side walls permit ganging of multiple enclosures
- Mounting holes moulded directly adjacent to cover screws
- Moulded internal pads for mounting optional panels, rails and other components
- Panel mounting feature on both body and cover
- Seamless foam-in-place gasket assures water-tight and dust-tight seal
- Screws provided for mounting optional panel
- Halogen-free
Applications
Industrial
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
113mm
External Depth - Metric
79mm
Body Color
Gray
External Height - Imperial
4.5"
External Depth - Imperial
3.11"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
73mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 6, 12, 13
External Width - Imperial
2.87"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate