Print Page
Q1388PCECC
Plastic Enclosure, IP67, NEMA 13, Junction Box, Polycarbonate, 125 mm, 75 mm, 74 mm, IP67
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $71.160 |
| 5+ | $67.280 |
| 10+ | $61.050 |
| 20+ | $55.220 |
Price for:Each
Minimum: 1
Multiple: 1
$71.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ1388PCECC
Newark Part No.83F7186
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric125mm
External Width - Metric75mm
External Depth - Metric74mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4, 4X, 6, 12, 13
External Height - Imperial4.9"
External Width - Imperial2.95"
External Depth - Imperial2.9"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
125mm
External Depth - Metric
74mm
Body Color
Gray
External Height - Imperial
4.9"
External Depth - Imperial
2.9"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Polycarbonate
External Width - Metric
75mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 6, 12, 13
External Width - Imperial
2.95"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate