Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ18138PCECC
Newark Part No.20M5711
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $100.480 |
| 5+ | $94.990 |
| 10+ | $86.200 |
| 20+ | $77.960 |
Price for:Each
Minimum: 1
Multiple: 1
$100.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ18138PCECC
Newark Part No.20M5711
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric175mm
External Width - Metric125mm
External Depth - Metric74mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4, 4X, 6, 12, 13
External Height - Imperial6.9"
External Width - Imperial4.92"
External Depth - Imperial2.91"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
175mm
External Depth - Metric
74mm
Body Color
Gray
External Height - Imperial
6.9"
External Depth - Imperial
2.91"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Polycarbonate
External Width - Metric
125mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 6, 12, 13
External Width - Imperial
4.92"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate