Print Page
Q20129PCD
Plastic Enclosure, IP67, NEMA 13, Junction Box, Polycarbonate, 199.9 mm, 120 mm, 85 mm, IP67
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $109.200 |
| 5+ | $103.580 |
| 10+ | $95.470 |
| 20+ | $91.100 |
Price for:Each
Minimum: 1
Multiple: 1
$109.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ20129PCD
Newark Part No.19M8455
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric199.9mm
External Width - Metric120mm
External Depth - Metric85mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4, 4X, 6, 12, 13
External Height - Imperial7.9"
External Width - Imperial4.72"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
199.9mm
External Depth - Metric
85mm
Body Color
Gray
External Height - Imperial
7.9"
External Depth - Imperial
3.35"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Polycarbonate
External Width - Metric
120mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 6, 12, 13
External Width - Imperial
4.72"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability