Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ202013PCICC
Newark Part No.91F2279
Product RangeQLINE Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $177.510 |
5+ | $168.380 |
10+ | $155.190 |
20+ | $148.100 |
Price for:Each
Minimum: 1
Multiple: 1
$177.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ202013PCICC
Newark Part No.91F2279
Product RangeQLINE Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric199.9mm
External Width - Metric200mm
External Depth - Metric123mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial7.9"
External Width - Imperial7.9"
External Depth - Imperial4.84"
Product RangeQLINE Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The Q202013PCICC is a QLINE Enclosure provides easy access and protects larger controls from corrosive environments. It has screw cover, hinge, internal mounting, variable depth and quick-release latch options to meet design and security requirements. It is finished with light-grey (RAL 7035) inside and out, optional panels are steel plated. Screw cover enclosures have easy-to-remove covers attached to body with strong, durable polyamide cross-point cover screws.
- IP66, NEMA/EEMAC-4, 4X, 12, 13 Protection rating
- Clear covers are impact-resistant polycarbonate
- Polycarbonate material is easily punched, drilled, filed or sawed
- Mounting holes moulded directly under cover screws
- Moulded internal pads for mounting optional panels, rails and other components
- Moulded internal rails for mounting adjustable-depth panel kit
- Enclosures with quick-release Latches have polycarbonate hinges
- Optional extension rings are moulded polycarbonate
- Cover includes a moulded-in hole for wire lead
- Seamless foam-in-place gasket assures water-tight and dust-tight seal
- Halogen-free
- Screws provided for mounting optional panel
Applications
Industrial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
199.9mm
External Depth - Metric
123mm
Body Color
Gray
External Height - Imperial
7.9"
External Depth - Imperial
4.84"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Polycarbonate
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
7.9"
Product Range
QLINE Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate