Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ402013PCI
Newark Part No.91F2275
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $244.390 |
| 5+ | $231.820 |
| 10+ | $217.860 |
| 20+ | $209.480 |
Price for:Each
Minimum: 1
Multiple: 1
$244.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ402013PCI
Newark Part No.91F2275
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric400.1mm
External Width - Metric200mm
External Depth - Metric123mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial15.8"
External Width - Imperial7.9"
External Depth - Imperial4.84"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The Q402013PCI is a light-gray (RAL 7035) QLINE™ I Type-4X Enclosure made of polycarbonate. The model 14569 largest-sized QLINE enclosure, QLINE I provide easy access and protect larger controls from corrosive environments. Choose from screw cover, hinge, internal mounting, variable depth and quick-release latch options to meet your design and security requirements. Screw cover enclosures have easy-to-remove covers attached to body with strong, durable polyamide cross-point cover screws.
- Opaque cover is impact-resistant polycarbonate for PCI series
- Polycarbonate is easily punched, drilled, filed or sawed
- Mounting holes molded directly under cover screws
- Molded internal pads for mounting optional panels, rails and other components
- Molded internal rails for mounting adjustable-depth panel kit
- Screws provided for mounting optional panel
- Optional extension rings are molded polycarbonate
- Cover includes a molded-in hole for wire lead
- Seamless foam-in-place gasket assures water-tight and dust-tight seal
Applications
Industrial, Security
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
400.1mm
External Depth - Metric
123mm
Body Color
Gray
External Height - Imperial
15.8"
External Depth - Imperial
4.84"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Polycarbonate
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
7.9"
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate