Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $166.470 |
| 5+ | $157.910 |
| 10+ | $145.550 |
| 20+ | $138.890 |
Price for:Each
Minimum: 1
Multiple: 1
$166.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ6PBPCD
Newark Part No.06B9891
Technical Datasheet
No. of Switch Holes6Holes
Enclosure MaterialPolycarbonate
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric240mm
External Width - Metric4064mm
IP RatingIP67
External Depth - Metric84mm
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial9.5"
External Width - Imperial160"
External Depth - Imperial3.29"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Switch Holes
6Holes
Cutout Diameter
22mm
External Height - Metric
240mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
160"
Product Range
-
Enclosure Material
Polycarbonate
Cover / Base Color
Gray
External Width - Metric
4064mm
External Depth - Metric
84mm
External Height - Imperial
9.5"
External Depth - Imperial
3.29"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate