Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoS101016G060
Newark Part No.40Y0430
Product RangeSlim Spectracool Series
Technical Datasheet
1 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $6,989.540 |
10+ | $6,666.320 |
25+ | $6,423.920 |
Price for:Each
Minimum: 1
Multiple: 1
$6,989.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoS101016G060
Newark Part No.40Y0430
Product RangeSlim Spectracool Series
Technical Datasheet
Product RangeSlim Spectracool Series
Enclosure MaterialMetal
Cooling Capacity3400BTU
External Height - Metric950mm
External Width - Metric400mm
External Depth - Metric259mm
External Height - Imperial37.4"
External Width - Imperial15.7"
External Depth - Imperial10.2"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
Slim Spectracool Series
Cooling Capacity
3400BTU
External Width - Metric
400mm
External Height - Imperial
37.4"
External Depth - Imperial
10.2"
Enclosure Material
Metal
External Height - Metric
950mm
External Depth - Metric
259mm
External Width - Imperial
15.7"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate