Print Page
S162526G060
Enclosure Cooling, Indoor, Slim Spectracool Series, Metal, 8500 BTU, 1.58 m, 400 mm, 295 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoS162526G060
Newark Part No.40Y0458
Product RangeSlim Spectracool Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoS162526G060
Newark Part No.40Y0458
Product RangeSlim Spectracool Series
Technical Datasheet
Product RangeSlim Spectracool Series
Enclosure MaterialMetal
Cooling Capacity8500BTU
External Height - Metric1.58m
External Width - Metric400mm
External Depth - Metric295mm
External Height - Imperial62.2"
External Width - Imperial15.7"
External Depth - Imperial11.6"
Technical Specifications
Product Range
Slim Spectracool Series
Cooling Capacity
8500BTU
External Width - Metric
400mm
External Height - Imperial
62.2"
External Depth - Imperial
11.6"
Enclosure Material
Metal
External Height - Metric
1.58m
External Depth - Metric
295mm
External Width - Imperial
15.7"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate