Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoS1MTBB
Newark Part No.84Y6929
Product RangeSyspend Aluminum HMI Enclosures Series
Your Part Number
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $802.620 |
| 10+ | $756.760 |
| 25+ | $678.800 |
Price for:Each
Minimum: 1
Multiple: 1
$802.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoS1MTBB
Newark Part No.84Y6929
Product RangeSyspend Aluminum HMI Enclosures Series
Technical Datasheet
Base TypeRotary Base
Accessory TypeRotary Base
Base MaterialAluminium
Base ColorBlack
For Use WithSyspend 180-MAX Suspension Systems
External Depth - Metric128mm
External Width - Metric128mm
External Height - Metric166.1mm
External Depth - Imperial5.04"
External Width - Imperial5.04"
External Height - Imperial6.5"
Product RangeSyspend Aluminum HMI Enclosures Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Base Type
Rotary Base
Base Material
Aluminium
For Use With
Syspend 180-MAX Suspension Systems
External Width - Metric
128mm
External Depth - Imperial
5.04"
External Height - Imperial
6.5"
SVHC
No SVHC (15-Jan-2019)
Accessory Type
Rotary Base
Base Color
Black
External Depth - Metric
128mm
External Height - Metric
166.1mm
External Width - Imperial
5.04"
Product Range
Syspend Aluminum HMI Enclosures Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
