Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoSH05SS04001
Newark Part No.68W3977
Technical Datasheet
Fan Frame Size-
Fixing Centers-
Filter MaterialStainless Steel
Guard Material-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Fan Frame Size
-
Fixing Centers
-
Guard Material
-
SVHC
No SVHC (15-Jan-2019)
For Use With
SF04 & SF05 Filter Fan Models and SG04 & SG05 Exhaust Grille Models
Filter Material
Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate