Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoSH09GS35001
Newark Part No.68W3978
Technical Datasheet
Fan Frame Size-
Fixing Centers-
Filter MaterialSteel
Guard Material-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Fan Frame Size
-
Fixing Centers
-
Guard Material
-
SVHC
No SVHC (15-Jan-2019)
For Use With
SF09 & TFP4 Filter Fan Models and SG09 & TFP4 Exhaust Grille Models
Filter Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate