Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoSTB153012
Newark Part No.84AH4237
Product RangeSSTB Series
Technical Datasheet
50 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $158.420 |
| 5+ | $150.280 |
| 10+ | $138.510 |
| 20+ | $132.180 |
Price for:Each
Minimum: 1
Multiple: 1
$158.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoSTB153012
Newark Part No.84AH4237
Product RangeSSTB Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric150mm
External Width - Metric300mm
External Depth - Metric120mm
IP RatingIK08, IP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial5.91"
External Width - Imperial11.81"
External Depth - Imperial4.72"
Product RangeSSTB Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
150mm
External Depth - Metric
120mm
Body Color
Gray
External Height - Imperial
5.91"
External Depth - Imperial
4.72"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
300mm
IP Rating
IK08, IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
11.81"
Product Range
SSTB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate