Print Page
SY252516A
Metal Enclosure, Electrical / Industrial, Aluminum, 360.9 mm, 375 mm, 180 mm, IP65
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoSY252516A
Newark Part No.99Y5081
Product RangeSyspend Aluminum HMI Enclosures Series
Technical Datasheet
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2,361.070 |
3+ | $2,261.020 |
5+ | $2,140.970 |
Price for:Each
Minimum: 1
Multiple: 1
$2,361.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoSY252516A
Newark Part No.99Y5081
Product RangeSyspend Aluminum HMI Enclosures Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialAluminum
External Height - Metric360.9mm
External Width - Metric375mm
External Depth - Metric180mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial14.2"
External Width - Imperial14.8"
External Depth - Imperial7.09"
Product RangeSyspend Aluminum HMI Enclosures Series
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
360.9mm
External Depth - Metric
180mm
Body Color
Gray
External Height - Imperial
14.2"
External Depth - Imperial
7.09"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Aluminum
External Width - Metric
375mm
IP Rating
IP65
NEMA Rating
NEMA 12
External Width - Imperial
14.8"
Product Range
Syspend Aluminum HMI Enclosures Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate