Print Page
TE090624010
Enclosure Cooling, Thermoelectric Cooler Indoor/Outdoor, 178 BTU, 236 mm, 128 mm, 176 mm
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,024.160 |
| 10+ | $1,930.560 |
| 25+ | $1,860.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2,024.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTE090624010
Newark Part No.63T7599
Technical Datasheet
Product Range-
Enclosure Material-
Cooling Capacity178BTU
External Height - Metric236mm
External Width - Metric128mm
External Depth - Metric176mm
External Height - Imperial9.3"
External Width - Imperial5.02"
External Depth - Imperial6.94"
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
-
Cooling Capacity
178BTU
External Width - Metric
128mm
External Height - Imperial
9.3"
External Depth - Imperial
6.94"
Enclosure Material
-
External Height - Metric
236mm
External Depth - Metric
176mm
External Width - Imperial
5.02"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate