Print Page
TE121048020
Enclosure Cooling, Thermoelectric Cooler Indoor/Outdoor, 321 BTU, 300 mm, 153 mm, 188 mm
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,185.750 |
| 10+ | $2,084.670 |
| 25+ | $2,008.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2,185.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTE121048020
Newark Part No.63T7610
Technical Datasheet
Product Range-
Enclosure Material-
Cooling Capacity321BTU
External Height - Metric300mm
External Width - Metric153mm
External Depth - Metric188mm
External Height - Imperial11.8"
External Width - Imperial6.02"
External Depth - Imperial7.4"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Cooling Capacity
321BTU
External Width - Metric
153mm
External Height - Imperial
11.8"
External Depth - Imperial
7.4"
Enclosure Material
-
External Height - Metric
300mm
External Depth - Metric
188mm
External Width - Imperial
6.02"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate