Print Page
TE162048020
Enclosure Cooling, Thermoelectric Cooler Indoor/Outdoor, 567 BTU, 400.1 mm, 180 mm, 184 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,519.990 |
| 10+ | $2,403.460 |
| 25+ | $2,316.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2,519.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTE162048020
Newark Part No.63T7615
Technical Datasheet
Product Range-
Enclosure Material-
Cooling Capacity567BTU
External Height - Metric400.1mm
External Width - Metric180mm
External Depth - Metric184mm
External Height - Imperial15.8"
External Width - Imperial7.1"
External Depth - Imperial7.25"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Cooling Capacity
567BTU
External Width - Metric
180mm
External Height - Imperial
15.8"
External Depth - Imperial
7.25"
Enclosure Material
-
External Height - Metric
400.1mm
External Depth - Metric
184mm
External Width - Imperial
7.1"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate